
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver-Nickel Alloy | |
Contact Finish | Silver | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,32800 € | 326,56 € |
| 320 | 14,39500 € | 4 606,40 € |
| Unit Price without VAT: | 16,32800 € |
|---|---|
| Unit Price with VAT: | 19,59360 € |

