
M22BZ-024DCS | |
|---|---|
DigiKey Part Number | 3453-M22BZ-024DCS-ND |
Manufacturer | |
Manufacturer Product Number | M22BZ-024DCS |
Description | BUZZER MAGN 24V 29.6MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 24 V 50mA 2.5kHz 80dB @ 24V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Frequency | 2.5kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Slow | |
Sound Pressure Level (SPL) | 80dB @ 24V, 100cm | |
Current - Supply | 50mA | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.165" Dia (29.60mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,64000 € | 126,40 € |
| 20 | 8,82800 € | 176,56 € |
| 30 | 7,55700 € | 226,71 € |
| 40 | 6,92175 € | 276,87 € |
| 50 | 6,68760 € | 334,38 € |
| 100 | 5,92210 € | 592,21 € |
| 200 | 5,53930 € | 1 107,86 € |
| 300 | 5,41173 € | 1 623,52 € |
| 400 | 5,34798 € | 2 139,19 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,16800 € |

