CYPCYPS25FL128P0XMFI011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC908KX2CDW

DigiKey Part Number
2156-MC68HC908KX2CDW-ND
Manufacturer
Motorola
Manufacturer Product Number
MC68HC908KX2CDW
Description
IC MCU 8BIT 2KB FLASH 16SOIC
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC68HC908KX2CDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI
Peripherals
LVD, POR, PWM
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,69500 €258,65 €
Unit Price without VAT:3,69500 €
Unit Price with VAT:4,43400 €