
URB4805LD-60WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4805LD-60WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4805LD-60WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Manufacturer Mornsun America, LLC | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 1 | Efficiency 92.5% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60DAW4_4805S1.6 | GAPTEC Electronic | 0 | 3182-60DAW4_4805S1.6-ND | 77,40200 € | Similar |
| AM60EW-4805SLPZ | DComponents | 2 | 5245-AM60EW-4805SLPZ-ND | 38,17000 € | Similar |
| EPM25752V-05R-12RS | Eaton - Electronics Division | 5 | 283-EPM25752V-05R-12RS-ND | 52,41000 € | Similar |
| LWB60-48S5 | Daburn Electronics | 0 | W270-ND | 157,10000 € | Similar |
| PXD60-48WS05 | TDK-Lambda | 0 | 285-PXD60-48WS05-ND | 115,71900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,24800 € |

