Similar
Similar
Similar
Similar
Similar

URB2412YMD-40WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2412YMD-40WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2412YMD-40WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.333A |
Manufacturer Mornsun America, LLC | Power (Watts) 40 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 1 | Efficiency 91.2% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM40CW-2412SLPZ | DComponents | 380 | 2721-AM40CW-2412SLPZ-ND | 27,49000 € | Similar |
| MGFS402412 | Cosel USA, Inc. | 35 | 1776-MGFS402412-ND | 56,76000 € | Similar |
| PXF40-24WS12 | TDK-Lambda | 2 | 285-PXF40-24WS12-ND | 105,99000 € | Similar |
| REC30E-2412SZ | Recom Power | 97 | 945-REC30E-2412SZ-ND | 35,09000 € | Similar |
| REC30K-2412SZ | Recom Power | 175 | 945-REC30K-2412SZ-ND | 21,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,81200 € |






