Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2412JMD-10W

DigiKey Part Number
2725-URB2412JMD-10W-ND
Manufacturer
Manufacturer Product Number
URB2412JMD-10W
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9.9 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.58" L x 0.85" W x 0.27" H (40.2mm x 21.5mm x 6.8mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA, UL
Current - Output (Max)
833mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10D6AW4_2412S1.5RPGAPTEC Electronic753182-10D6AW4_2412S1.5RP-ND22,08000 €Similar
CCG10-24-12SFTDK-Lambda0285-CCG10-24-12SF-ND28,74000 €Similar
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,68000 €5,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,68000 €
Unit Price with VAT:6,81600 €