
| URB2409LD-20WR3 | |
|---|---|
| DigiKey Part Number | 2725-URB2409LD-20WR3-ND | 
| Manufacturer | |
| Manufacturer Product Number | URB2409LD-20WR3 | 
| Description | DC DC CONVERTER 9V 20W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 9V 2.222A 9V - 36V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mornsun America, LLC | |
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 2.222A | |
| Power (Watts) | 20 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 89% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CB, CE, cURus, UL | |
| Standard Number | 60950-1; 62368-1 | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,70000 € | 8,70 € | 
| Unit Price without VAT: | 8,70000 € | 
|---|---|
| Unit Price with VAT: | 10,44000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France