
URB2405JT-10W | |
|---|---|
DigiKey Part Number | 2725-URB2405JT-10W-ND |
Manufacturer | |
Manufacturer Product Number | URB2405JT-10W |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA, UL |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG10-24-05SR | TDK-Lambda | 5 | 285-CCG10-24-05SR-ND | 32,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,49200 € |

