
URA2409S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2409S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2409S-6WR3 |
Description | DC DC CONVERTER +/-9V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA, 333mA |
Manufacturer Mornsun America, LLC | Power (Watts) 5.9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -9V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM6GH-2409DLPZ | DComponents | 345 | 2721-AM6GH-2409DLPZ-ND | 8,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 8,07818 € | 177,72 € |
| 44 | 7,94727 € | 349,68 € |
| 66 | 7,87152 € | 519,52 € |
| 110 | 7,77700 € | 855,47 € |
| 154 | 7,71526 € | 1 188,15 € |
| 220 | 7,65036 € | 1 683,08 € |
| Unit Price without VAT: | 8,07818 € |
|---|---|
| Unit Price with VAT: | 9,69382 € |

