TL100-D1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL200-D1C

DigiKey Part Number
2725-TL200-D1C-ND
Manufacturer
Manufacturer Product Number
TL200-D1C
Description
CURRENT SENSOR HE/CL 200A
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
0Hz ~ 100kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
±12V ~ 15V
Response Time
1µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,48000 €7,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,97600 €