
QA153HC-2005R3 | |
|---|---|
DigiKey Part Number | 2725-QA153HC-2005R3-ND |
Manufacturer | |
Manufacturer Product Number | QA153HC-2005R3 |
Description | DC/DC CONVERTER 15V 20/-5.0V 2.2 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 90mA, 90mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 90mA, 90mA |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 10-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ6D122005SC | Murata Power Solutions Inc. | 70 | 811-3245-ND | 15,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,43600 € |

