
QA123-1509R3 | |
|---|---|
DigiKey Part Number | 2725-QA123-1509R3-ND |
Manufacturer | |
Manufacturer Product Number | QA123-1509R3 |
Description | DC DC CONVERTER 12V 15/-9.0V 2.4 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -9V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 100mA, 100mA |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ2D121509BSC | Murata Power Solutions Inc. | 0 | 811-MGJ2D121509BSC-ND | 4,98000 € | Similar |
| R12P1509D | Recom Power | 0 | 945-3142-ND | 13,11000 € | Similar |
| R12P21509D/P | Recom Power | 0 | R12P21509D/P-ND | 13,68280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,54800 € |

