Similar
Similar
Similar
Similar

QA01C | |
|---|---|
DigiKey Part Number | 2725-QA01C-ND |
Manufacturer | |
Manufacturer Product Number | QA01C |
Description | DC DC CONVERTER FOR SIC DRIVER,+ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -4V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Manufacturer Mornsun America, LLC | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 16.5V | Approval Agency CB, CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2.4S7SIC_152004D6UP | GAPTEC Electronic | 176 | 3182-2.4S7SIC_152004D6UP-ND | 4,25000 € | Similar |
| AM3DG-152004DH40LPZ | DComponents | 5 | 5245-AM3DG-152004DH40LPZ-ND | 6,39000 € | Similar |
| MGJ2D152005SC | Murata Power Solutions Inc. | 372 | 811-3006-5-ND | 7,62000 € | Similar |
| R15P22005D | Recom Power | 1 630 | 945-2623-ND | 7,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |





