
LSF01-K5B12SS | |
|---|---|
DigiKey Part Number | 2725-LSF01-K5B12SS-ND |
Manufacturer | |
Manufacturer Product Number | LSF01-K5B12SS |
Description | DC DC CONVERTER,1W,12VDC |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 83mA 15V - 380V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 70% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 15V | Size / Dimension 0.62" L x 0.35" W x 0.57" H (15.7mm x 9.0mm x 14.5mm) |
Voltage - Input (Max) 380V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

