
LS08-15B15R3P | |
|---|---|
DigiKey Part Number | 2725-LS08-15B15R3P-ND |
Manufacturer | |
Manufacturer Product Number | LS08-15B15R3P |
Description | AC/DC CONVERTER 15V 7.95W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 530mA 176 ~ 418 VAC, 250 ~ 590 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 7.95 W |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 83% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.17" L x 0.55" W x 0.79" H (29.8mm x 14.1mm x 20.0mm) |
Voltage - Input 176 ~ 418 VAC, 250 ~ 590 VDC | Standard Number 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 530mA | Load Regulation ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

