LOF350-20B48-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: 141,45000 €
Datasheet

Similar


FORTEC Power GmbH
In Stock: 37
Unit Price: 67,65000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 456
Unit Price: 62,94000 €
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Mornsun 120-350W AC-DC Converter LOF Series

LOF350-20B48-C

DigiKey Part Number
2725-LOF350-20B48-C-ND
Manufacturer
Manufacturer Product Number
LOF350-20B48-C
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
48V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
4.17 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS400M-48TDK-Lambda1285-CUS400M-48-ND141,45000 €Similar
LOP-600-48FORTEC Power GmbH375896-LOP-600-48-ND67,65000 €Similar
RPS-300-48-CMEAN WELL USA Inc.4561866-4049-ND62,94000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6032,40033 €1 944,02 €
Manufacturers Standard Package
Unit Price without VAT:32,40033 €
Unit Price with VAT:38,88040 €