LMF750-23B24UH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 20
Unit Price: 603,26000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Mornsun 200-1000W Fanless & Semi-potted AC/DC Enclosed Switching Power Supply

LMF750-23B24UH

DigiKey Part Number
2725-LMF750-23B24UH-ND
Manufacturer
Manufacturer Product Number
LMF750-23B24UH
Description
AC/DC CONVERTER 24V 751W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Manufacturer
Mornsun America, LLC
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
95%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
31.3 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACC750-1T24-PCBel Power Solutions20179-ACC750-1T24-PC-ND603,26000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,73000 €119,73 €
2117,24000 €234,48 €
3115,80667 €347,42 €
5114,03000 €570,15 €
7112,87286 €790,11 €
10111,72300 €1 117,23 €
Manufacturers Standard Package
Unit Price without VAT:119,73000 €
Unit Price with VAT:143,67600 €