


LM75-23B05R2-Q | |
|---|---|
DigiKey Part Number | 2725-LM75-23B05R2-Q-ND |
Manufacturer | |
Manufacturer Product Number | LM75-23B05R2-Q |
Description | AC/DC CONVERTER 5V 70W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86.5% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 14 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,38800 € |

