
LM75-10D0512-30 | |
|---|---|
DigiKey Part Number | 2725-LM75-10D0512-30-ND |
Manufacturer | |
Manufacturer Product Number | LM75-10D0512-30 |
Description | AC/DC CONVERTER 5V 12V 71W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Manufacturer Mornsun America, LLC | Power (Watts) |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Efficiency 82% |
Type Enclosed | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 373 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, UL |
Current - Output 1 7 A | Standard Number 60335-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES75-0512DNZ | DComponents | 3 | 5245-AMES75-0512DNZ-ND | 25,40000 € | Similar |
| RID-65A | MEAN WELL USA Inc. | 264 | 1866-3998-ND | 21,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,55200 € |

