LM150-23B24R2-CQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 50
Unit Price: 36,58000 €
Datasheet
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 80 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN- LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies 6016175 | Datasheet Preview

LM150-23B24R2-CQ

DigiKey Part Number
2725-LM150-23B24R2-CQ-ND
Manufacturer
Manufacturer Product Number
LM150-23B24R2-CQ
Description
AC/DC CONVERTER 24V 156W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Manufacturer
Mornsun America, LLC
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
91.5%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, DC Input Capable
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
6.5 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM140E-24SK/ENCRecom Power50945-RACM140E-24SK/ENC-ND36,58000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,08000 €18,08 €
217,70500 €35,41 €
317,48667 €52,46 €
517,21800 €86,09 €
717,04429 €119,31 €
1016,86100 €168,61 €
Manufacturers Standard Package
Unit Price without VAT:18,08000 €
Unit Price with VAT:21,69600 €