
LDE60-20B48 | |
|---|---|
DigiKey Part Number | 2725-LDE60-20B48-ND |
Manufacturer | |
Manufacturer Product Number | LDE60-20B48 |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 90% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEL60-48SJZ | DComponents | 6 | 5245-AMEL60-48SJZ-ND | 20,64000 € | Similar |
| IRM-60-48 | MEAN WELL USA Inc. | 14 | 1866-3069-ND | 12,75000 € | Similar |
| MPM-65-48 | MEAN WELL USA Inc. | 17 | 1866-MPM-65-48-ND | 20,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 12,09600 € |

