Similar
Similar

LD05-23B24R2-M | |
|---|---|
DigiKey Part Number | 2725-LD05-23B24R2-M-ND |
Manufacturer | |
Manufacturer Product Number | LD05-23B24R2-M |
Description | AC/DC CONVERTER 24V 5.5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 230mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 81.5% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±2.5% |
Current - Output (Max) 230mA | Load Regulation ±1% |
Power (Watts) 5.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAC05S24DC | Murata Power Solutions Inc. | 9 | 811-BAC05S24DC-ND | 9,79000 € | Similar |
| IRM-05-24 | MEAN WELL USA Inc. | 0 | 1866-3025-ND | 5,78000 € | Similar |
| KWS5A-24 | TDK-Lambda | 0 | 285-2496-ND | 26,69000 € | Similar |
| MPM-05-24 | MEAN WELL USA Inc. | 0 | 1866-3452-ND | 7,31000 € | Similar |
| TMPS 05-124 | Traco Power | 1 | 1951-1319-ND | 16,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 4,45006 € | 1 401,77 € |
| Unit Price without VAT: | 4,45006 € |
|---|---|
| Unit Price with VAT: | 5,34007 € |






