K78_T-1000R3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K78X6T-500R3-TR

DigiKey Part Number
2725-K78X6T-500R3-TR-ND - Tape & Reel (TR)
2725-K78X6T-500R3-TRCT-ND - Cut Tape (CT)
2725-K78X6T-500R3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K78X6T-500R3-TR
Description
DC DC CONVERTER 6.5V 3.25W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K78X6T-500R3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
3.25 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
3001,32103 €396,31 €
Manufacturers Standard Package
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,32103 €396,31 €
Manufacturers Standard Package
Unit Price without VAT:1,32103 €
Unit Price with VAT:1,58524 €