Similar
Similar
Similar
Similar
Similar

K78L12-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K78L12-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K78L12-1000R3 |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V, -12V 1A, 300mA 8V, 16V - 20V, 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 300mA |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 95% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) |
Voltage - Input (Min) 8V, 16V | Approval Agency CB, CE, cURus |
Voltage - Input (Max) 20V, 36V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG15-24-12S | TDK-Lambda | 0 | 285-CCG15-24-12S-ND | 25,96000 € | Similar |
| EPM78V2-12R0-01R0R | Eaton - Electronics Division | 21 | 283-EPM78V2-12R0-01R0R-ND | 5,69000 € | Similar |
| R-78C12-1.0 | Recom Power | 2 517 | 945-1392-5-ND | 9,48000 € | Similar |
| R-78K12-1.0 | Recom Power | 2 075 | 945-R-78K12-1.0-ND | 3,02000 € | Similar |
| TSR 1-24120 | Traco Power | 4 233 | 1951-2739-ND | 5,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |






