Similar
Similar

K7805-500R3-LB | |
|---|---|
DigiKey Part Number | 2725-K7805-500R3-LB-ND |
Manufacturer | |
Manufacturer Product Number | K7805-500R3-LB |
Description | LINEAR REGULATOR REPLACEMENT DC |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 300mA |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 90% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V, 7V | Size / Dimension 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) |
Voltage - Input (Max) 36V, 31V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78K5.0-0.5 | Recom Power | 22 699 | 945-R-78K5.0-0.5-ND | 2,42000 € | Similar |
| TSR 1-2450E | Traco Power | 4 536 | 1951-TSR1-2450E-ND | 3,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |




