K7803JT-500R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 3 913
Unit Price: 3,81000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7803JT-500R3

DigiKey Part Number
2725-K7803JT-500R3TR-ND - Tape & Reel (TR)
2725-K7803JT-500R3CT-ND - Cut Tape (CT)
2725-K7803JT-500R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K7803JT-500R3
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
Mornsun America, LLC
Power (Watts)
1.7 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
4-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROF-78E3.3-0.5SMD-RRecom Power3 913945-ROF-78E3.3-0.5SMD-RCT-ND3,81000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,14155 €856,16 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €