Similar
Similar
Similar

H1212S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-H1212S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | H1212S-2WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2.004 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tube | Applications Household Appliances, ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) |
Voltage - Output 1 | Standard Number 60335-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2DM-1212SH60LPZ | DComponents | 5 | 5245-AM2DM-1212SH60LPZ-ND | 5,52000 € | Similar |
| MEJ2S1212SC | Murata Power Solutions Inc. | 61 | 811-2390-ND | 8,35000 € | Similar |
| R12P212S | Recom Power | 329 | 945-1005-ND | 12,93000 € | Similar |
| R12P212S/R8 | Recom Power | 1 057 | 945-2067-5-ND | 20,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,35200 € |





