
E1215D-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E1215D-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E1215D-1WR3 |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 34mA, 34mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG1R5-12-15DF | TDK-Lambda | 10 | 285-CCG1R5-12-15DF-ND | 12,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

