
A0503D-1WR3 | |
|---|---|
DigiKey Part Number | 2725-A0503D-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | A0503D-1WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3.3V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 152mA, 152mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

