B2412XT-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 3
Unit Price: 2,79000 €
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 14,17000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 8,68500 €
Datasheet

Similar


Traco Power
In Stock: 263
Unit Price: 6,25000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2412XT-1WR3

DigiKey Part Number
2725-B2412XT-1WR3-ND
Manufacturer
Manufacturer Product Number
B2412XT-1WR3
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
26.4V
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1LS-2412SLPZDComponents35245-AM1LS-2412SLPZ-ND2,79000 €Similar
CCG1R5-24-12SRTDK-Lambda0285-CCG1R5-24-12SR-ND14,17000 €Similar
R1S-2412/HPRecom Power0R1S-2412/HP-ND8,68500 €Similar
TES 1-2412Traco Power2631951-2459-ND6,25000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
381,48553 €56,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48553 €
Unit Price with VAT:1,78264 €