Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1205LS-1WR3

DigiKey Part Number
2725-B1205LS-1WR3-ND
Manufacturer
Manufacturer Product Number
B1205LS-1WR3
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
13.2V
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1S7AE_1205S1RPGAPTEC Electronic03182-1S7AE_1205S1RP-ND2,26808 €Similar
AM1DR-1205SJZDComponents35245-AM1DR-1205SJZ-ND2,32000 €Similar
AM1DS-1205SLPZDComponents1825245-AM1DS-1205SLPZ-ND2,19000 €Similar
NMR106CMurata Power Solutions Inc.1811-1569-5-ND6,87000 €Similar
RB-1205SRecom Power429945-1109-ND5,64000 €Similar
In-Stock: 1 554
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
251,53160 €38,29 €
501,50680 €75,34 €
751,49253 €111,94 €
1251,47464 €184,33 €
1751,46297 €256,02 €
2501,45068 €362,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53160 €
Unit Price with VAT:1,83792 €