
| A2424S-1WR3 | |
|---|---|
| DigiKey Part Number | 2725-A2424S-1WR3-ND | 
| Manufacturer | |
| Manufacturer Product Number | A2424S-1WR3 | 
| Description | DC DC CONVERTER +/-24V 1W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mornsun America, LLC | |
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 21.6V | |
| Voltage - Input (Max) | 26.4V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -24V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 21mA, 21mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 80% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-SIP Module, 5 Leads | |
| Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CB, CE, cURus, UL | |
| Standard Number | 62368-1 | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 1,18320 € | 29,58 € | 
| Unit Price without VAT: | 1,18320 € | 
|---|---|
| Unit Price with VAT: | 1,41984 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France