A1224XT-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 320
Unit Price: 2,75000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 6,99485 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,67970 €
Datasheet
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1224XT-1WR3

DigiKey Part Number
2725-A1224XT-1WR3-ND
Manufacturer
Manufacturer Product Number
A1224XT-1WR3
Description
DC DC CONVERTER +/-24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21mA, 21mA
Manufacturer
Mornsun America, LLC
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus, UL
Voltage - Output 2
-24V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1LS-1224DLPZDComponents3202721-AM1LS-1224DLPZ-ND2,75000 €Similar
R1D-1224/HRecom Power0R1D-1224/H-ND6,99485 €Similar
R1D-1224/HPRecom Power0R1D-1224/HP-ND7,67970 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
321,50500 €48,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50500 €
Unit Price with VAT:1,80600 €