
MPQ7200GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7200GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7200GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7200GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7200GLE-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 3A 19QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7200GLE-AEC1-P Models |
Category | Frequency 2.3MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 19-PowerVFQFN |
Voltage - Supply (Min) 6V | Supplier Device Package 19-QFN (3x4) |
Voltage - Supply (Max) 42V | Base Product Number |
Current - Output / Channel 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ7200GLE-AEC1-Z | Monolithic Power Systems Inc. | 30 | 1589-MPQ7200GLE-AEC1-ZCT-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,04960 € | 76,24 € |
| 100 | 2,76540 € | 276,54 € |
| 250 | 2,63972 € | 659,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54800 € | 1 274,00 € |
| 1 000 | 2,48071 € | 2 480,71 € |
| 1 500 | 2,44701 € | 3 670,52 € |
| 2 500 | 2,40967 € | 6 024,18 € |
| 3 500 | 2,38785 € | 8 357,47 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,20800 € |


