Direct

MPQ8875AGVE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8875AGVE-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8875AGVE-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8875AGVE-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8875AGVE-0000-AEC1-Z |
Description | IC REG BUCK BOOST ADJ 5A 34QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 5A 34-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.2V | Supplier Device Package 34-QFN (4x5) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8875AGVE-0000-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ8875AGVE-0000-AEC1-PCT-ND | 2,70906 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86700 € | 38,67 € |
| 25 | 3,57120 € | 89,28 € |
| 100 | 3,24590 € | 324,59 € |
| 250 | 3,12084 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,79045 € | 13 952,25 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,06000 € |


