
MPQ8847AGQB-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8847AGQB-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ8847AGQB-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ8847AGQB-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8847AGQB-AEC1-P |
Description | IC REG BUCK PROG 6A 14QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8847AGQB-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.235V | |
Current - Output | ||
Frequency - Switching | 850kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72360 € | 68,09 € |
| 100 | 2,46500 € | 246,50 € |
| 250 | 2,34184 € | 585,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26758 € | 1 133,79 € |
| 1 000 | 2,20646 € | 2 206,46 € |
| 1 500 | 2,17585 € | 3 263,78 € |
| 2 500 | 2,14192 € | 5 354,80 € |
| 3 500 | 2,12211 € | 7 427,39 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

