16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4652ES-LF-P

DigiKey Part Number
1589-MP4652ES-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4652ES-LF-P
Description
NRFND:FOR NEW DESIGNS,RECOMMEND
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge PWM Dimming 1A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Half-Bridge
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
50kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,82618 €913,09 €
1 0001,77520 €1 775,20 €
1 5001,74969 €2 624,53 €
2 5001,72141 €4 303,53 €
3 5001,70489 €5 967,11 €
5 0001,68899 €8 444,95 €
Manufacturers Standard Package
Unit Price without VAT:1,82618 €
Unit Price with VAT:2,19142 €