
MPQ8112AGJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8112AGJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ8112AGJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ8112AGJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8112AGJ-AEC1-P |
Description | 60V,HIGH-SIDECURRENT-SENSEAMPLIF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
EDA/CAD Models | MPQ8112AGJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64900 € | 16,49 € |
| 25 | 1,50800 € | 37,70 € |
| 100 | 1,35210 € | 135,21 € |
| 250 | 1,27784 € | 319,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23308 € | 616,54 € |
| 1 000 | 1,19624 € | 1 196,24 € |
| 1 500 | 1,17779 € | 1 766,68 € |
| 2 500 | 1,15734 € | 2 893,35 € |
| 3 500 | 1,14539 € | 4 008,86 € |
| 5 000 | 1,13390 € | 5 669,50 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |


