Direct

MPQ8039GN-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ8039GN-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8039GN-AEC1-Z |
Description | IC HALF BRIDGE DRVR 4.25A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8039GN-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 100mOhm | |
Current - Output / Channel | 4.25A | |
Current - Peak Output | 9A | |
Voltage - Supply | 7.5V ~ 24V | |
Voltage - Load | 7.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,29201 € | 3 230,03 € |
| 5 000 | 1,26620 € | 6 331,00 € |
| Unit Price without VAT: | 1,29201 € |
|---|---|
| Unit Price with VAT: | 1,55041 € |


