
MPQ4483GV-FD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4483GV-FD-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4483GV-FD-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4483GV-FD-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4483GV-FD-AEC1-Z |
Description | IC REG 3A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 25-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4483GV-FD-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 25-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23720 € | 55,93 € |
| 100 | 2,01840 € | 201,84 € |
| 250 | 1,91420 € | 478,55 € |
| 500 | 1,85136 € | 925,68 € |
| 1 000 | 1,79964 € | 1 799,64 € |
| 2 500 | 1,74502 € | 4 362,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71212 € | 8 560,60 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,87600 € |

