
MPQ4481GU-FD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4481GU-FD-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4481GU-FD-AEC1-Z |
Description | IC REG BUCK 5.17V 3A 26QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 235kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73367 € | 8 668,35 € |
| Unit Price without VAT: | 1,73367 € |
|---|---|
| Unit Price with VAT: | 2,08040 € |

