
MPQ4418AGJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4418AGJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4418AGJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4418AGJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4418AGJ-AEC1-P |
Description | IC REG BUCK ADJ 600MA TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 32.4V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 410kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package TSOT-23-8 |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4418AGJ-AEC1-Z | Monolithic Power Systems Inc. | 3 000 | 1589-MPQ4418AGJ-AEC1-ZCT-ND | 2,81000 € | Parametric Equivalent |
| MPQ4418GJ-AEC1-P | Monolithic Power Systems Inc. | 494 | 1589-MPQ4418GJ-AEC1-PCT-ND | 2,87000 € | Parametric Equivalent |
| MPQ4418GJ-AEC1-Z | Monolithic Power Systems Inc. | 785 | 1589-MPQ4418GJ-AEC1-ZCT-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77766 € | 888,83 € |
| 1 000 | 1,72763 € | 1 727,63 € |
| 1 500 | 1,70258 € | 2 553,87 € |
| 2 500 | 1,67483 € | 4 187,07 € |
| 3 500 | 1,65861 € | 5 805,13 € |
| 5 000 | 1,64301 € | 8 215,05 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,73200 € |

