
MPQ4487AGU-FD2-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4487AGU-FD2-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4487AGU-FD2-AEC1-Z |
Description | 36V, BUCK CONVERTER WITH PROGRAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 6V ~ 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,84685 € | 9 234,25 € |
Unit Price without VAT: | 1,84685 € |
---|---|
Unit Price with VAT: | 2,21622 € |