
MPQ4321GDE-5-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4321GDE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4321GDE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4321GDE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321GDE-5-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4321GDE-5-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,91000 € | 1,91 € |
10 | 1,41600 € | 14,16 € |
25 | 1,29200 € | 32,30 € |
100 | 1,15530 € | 115,53 € |
250 | 1,09020 € | 272,55 € |
500 | 1,05098 € | 525,49 € |
1 000 | 1,01869 € | 1 018,69 € |
2 500 | 0,98460 € | 2 461,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,88997 € | 4 449,85 € |
Unit Price without VAT: | 1,91000 € |
---|---|
Unit Price with VAT: | 2,29200 € |