
MPQ4321GDE-5-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4321GDE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321GDE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321GDE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321GDE-5-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4321GDE-5-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
10 | 1,65000 € | 16,50 € |
25 | 1,50880 € | 37,72 € |
100 | 1,35290 € | 135,29 € |
250 | 1,27860 € | 319,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,23380 € | 616,90 € |
1 000 | 1,19694 € | 1 196,94 € |
1 500 | 1,17847 € | 1 767,70 € |
2 500 | 1,15802 € | 2 895,05 € |
3 500 | 1,14606 € | 4 011,21 € |
5 000 | 1,13456 € | 5 672,80 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,65200 € |