12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4321CGDE-AEC1-P

DigiKey Part Number
1589-MPQ4321CGDE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4321CGDE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4321CGDE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4321CGDE-AEC1-P
Description
IC REG BUCK ADJ 1A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71300 €17,13 €
251,56640 €39,16 €
1001,40540 €140,54 €
2501,32868 €332,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28242 €641,21 €
1 0001,24436 €1 244,36 €
1 5001,22530 €1 837,95 €
2 5001,20418 €3 010,45 €
3 5001,19183 €4 171,40 €
5 0001,17996 €5 899,80 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,76000 €