
MPQ4316GRE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4316GRE-33-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4316GRE-33-AEC1-P |
Description | IC REG BUCK 3.3V 6A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 20-PowerVFQFN |
EDA/CAD Models | MPQ4316GRE-33-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81548 € | 1 407,74 € |
| 1 000 | 2,74243 € | 2 742,43 € |
| 1 500 | 2,70585 € | 4 058,77 € |
| 2 500 | 2,66531 € | 6 663,27 € |
| Unit Price without VAT: | 2,81548 € |
|---|---|
| Unit Price with VAT: | 3,37858 € |

