Parametric Equivalent

MPQ6533GUE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6533GUE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6533GUE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6533GUE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6533GUE-AEC1-P |
Description | 6V TO 40V, THREE-CHANNEL AUTOMOT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-QFN (5x5) |
EDA/CAD Models | MPQ6533GUE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38400 € | 33,84 € |
| 25 | 3,12040 € | 78,01 € |
| 100 | 2,83050 € | 283,05 € |
| 250 | 2,70472 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60886 € | 1 304,43 € |
| 1 000 | 2,54025 € | 2 540,25 € |
| 1 500 | 2,50588 € | 3 758,82 € |
| 2 500 | 2,46782 € | 6 169,55 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,32800 € |


