
MPQ4312GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4312GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4312GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4312GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4312GRE-AEC1-P |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
EDA/CAD Models | MPQ4312GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72360 € | 68,09 € |
| 100 | 2,46500 € | 246,50 € |
| 250 | 2,34184 € | 585,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26758 € | 1 133,79 € |
| 1 000 | 2,20646 € | 2 206,46 € |
| 1 500 | 2,17585 € | 3 263,78 € |
| 2 500 | 2,14192 € | 5 354,80 € |
| 3 500 | 2,12211 € | 7 427,39 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

