
MPQ4409GQBE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4409GQBE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4409GQBE-AEC1-P |
Description | IC REG BUCK ADJ 900MA 13QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 900mA 13-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4409GQBE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,69372 € | 846,86 € |
1 000 | 1,64584 € | 1 645,84 € |
1 500 | 1,62185 € | 2 432,78 € |
2 500 | 1,59528 € | 3 988,20 € |
3 500 | 1,57975 € | 5 529,12 € |
5 000 | 1,56481 € | 7 824,05 € |
Unit Price without VAT: | 1,69372 € |
---|---|
Unit Price with VAT: | 2,03246 € |